TE Connectivity1-770988-0Connector Contact
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 11.2 | |
| 600VDC|600VAC | |
| 20 | |
| -55 | |
| 105 | |
| Bag | |
| 17.12 | |
| 3.81 | |
| 4.42 | |
| 18-22 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

