HARTING Technology Group09692817420Connector Contact
Contact PIN Solder Cup ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 10 | |
| 1 | |
| -55 | |
| 155 | |
| 23 | |
| 5.5 | |
| 5.5 | |
| Cable Mount |
This 09692817420 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 155 °C. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

