HARTING Technology Group09692812550Connector Contact
Contact PIN Solder ST Cable Mount 20-24AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder | |
| Straight | |
| 2 | |
| 3000V | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| 18.6 | |
| 20-24 | |
| Cable Mount |
Never worry about a loose connection again with this 09692812550 connector contact from Harting. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 20 AWG. This product is 18.6 mm long. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

