HARTING Technology Group09691825421Connector Contact
Contact SKT Crimp ST Cable Mount 12-14AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 20 | |
| 1 | |
| -55 | |
| 155 | |
| 500 | |
| 23 | |
| 12-14 | |
| Cable Mount |
This specially engineered 09691825421 connector contact from Harting provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. Its wire is 12-14 AWG. It uses the crimp termination method. This product is 23 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

