HARTING Technology Group09691812550Connector Contact
Contact SKT Solder ST Cable Mount 20-24AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder | |
| Straight | |
| 10 | |
| 3000V | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| 18.6 | |
| 20-24 | |
| Cable Mount |
This 09691812550 connector contact from Harting comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 18.6 mm long. Its wire is 20 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

