HARTING Technology Group09670008268Connector Contact
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| SKT | |
| Crimp | |
| Straight | |
| 250 | |
| Reel | |
| 114.3 | |
| 14.1 | |
| 2.46 | |
| 1.98 | |
| 20-24 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 09670008268 connector contact manufactured from Harting will get the job don. It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 14.1 mm long, 1.98 mm tall and 2.46 mm deep. Its wire is 20-24 AWG. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

