HARTING Technology Group09670005576Connector Contact
Contact PIN Crimp ST Cable Mount 22-26AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| Bulk | |
| 0.2 | |
| 14.2 | |
| 22-26 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 09670005576 connector contact from Harting. It has a straight body orientation. This has a Connector Rectangular connector. This product is 14.2 mm long. Its wire is 22-26 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

