HARTING Technology Group09560008277Connector Contact

Contact SKT Crimp ST Cable Mount 24-26AWG Box

A solid mechanical connection is ideal for any cable connection, this 09560008277 connector contact manufactured from Harting will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 105 °C. It uses the crimp termination method. Its wire is 12-14 AWG. This product is 17.4 mm long, 1.77 mm tall and 1.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.2410
    1. 500+$0.2410
    2. 1000+$0.2399
    3. 2000+$0.2388
    4. 2500+$0.2377
    5. 3000+$0.2366
    6. 4000+$0.2355
    7. 5000+$0.2343
    8. 10000+$0.2332
    9. 20000+$0.2320

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.