Mill-Max0952-0-00-15-00-00-03-0Connector Contact
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Press Fit | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 1.47 | |
| Through Hole |
This 0952-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.11 mm long and 1.47 mm. It uses the press fit termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
