HARTING Technology Group09330006222Connector Contact
Contact SKT Crimp ST Cable Mount 20AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 22.2 | |
| 4.5 | |
| 4.5 | |
| 20 | |
| Cable Mount |
This 09330006222 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 20 AWG. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

