HARTING Technology Group09330006207Connector Contact
Contact SKT Crimp ST Cable Mount 12AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 1 | |
| 22.2 | |
| 4.5 | |
| 4.5 | |
| 12 | |
| Cable Mount |
Make the perfect wired connection with this 09330006207 connector contact from Harting, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 12 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

