HARTING Technology Group09330006204Connector Contact

Contact SKT Crimp ST Cable Mount 16AWG Han® Bag

This 09330006204 connector contact from Harting provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 16 AWG. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 2,248 parts

Regional Inventory: 512

    Total$0.70Price for 1

    512 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 512 parts
      • Price: $0.7010
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      Germany
      • In Stock: 1,736 parts
      • Price: $0.1702

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.