HARTING Technology Group09330006162Connector Contact
Contact PIN Crimp ST Cable Mount 20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| PIN | |
| Crimp | |
| Straight | |
| 1 | |
| 25 | |
| 4.5 | |
| 4.5 | |
| 20 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 09330006162 connector contact manufactured from Harting will get the job don. It has a straight body orientation. This has a Connector Power connector. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 20 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

