HARTING Technology Group09320006209Connector Contact
Contact SKT Crimp ST Cable Mount 8AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 2.5 | |
| 23.4 | |
| 10 | |
| 10 | |
| 8 | |
| Cable Mount |
This 09320006209 connector contact from Harting will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 23.4 mm long, 10 mm tall and 10 mm deep. Its wire is 8 AWG. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

