HARTING Technology Group09320006108Connector Contact
Contact PIN Crimp ST Cable Mount 10AWG Han® C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned | |
| PIN | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 2.5 | |
| 29 | |
| 5.99 | |
| 5.99 | |
| Han® C | |
| 10 | |
| Cable Mount |
Prevent premature failure by installing this 09320006108 connector contact from Harting. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 10 AWG. This product is 29.1 mm long, 10 mm tall and 10 mm deep. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

