HARTING Technology Group09150006222Connector Contact
Contact SKT Crimp ST Cable Mount 18AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| 3 | |
| 0.4 | |
| 21.5 | |
| 3.5 | |
| 18 | |
| Cable Mount |
This 09150006222 connector contact from Harting provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 21.5 mm long and 3.5 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

