HARTING Technology Group09150006203Connector Contact
Contact SKT Crimp ST Cable Mount 20AWG Han D® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Machined Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| 250V | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 0.63 | |
| 21.6 | |
| 3.5 | |
| 3.5 | |
| Han D® | |
| 20 | |
| Cable Mount |
Make the perfect wired connection with this 09150006203 connector contact from Harting, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 21.5 mm long and 3.5 mm. Its wire is 20 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

