HARTING Technology Group09150006124Connector Contact
Contact PIN Crimp ST Cable Mount 22-26AWG Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| 160V | |
| 3 | |
| -40 | |
| 125 | |
| Bag | |
| 25 | |
| 3.2 | |
| 22-26 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 09150006124 connector contact from Harting will get you there. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 25 mm long and 3.2 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

