Mill-Max0907-5-15-20-75-14-11-0Connector Contact
Contact PIN 75 Size Solder ST SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 6.5 | |
| 20 | |
| -55 | |
| 125 | |
| 1000000 | |
| Bulk | |
| 8.89 | |
| 1.83 | |
| 1.83 | |
| 75 | |
| Surface Mount |
Need a strong connection for your wires? This 0907-5-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.89 mm long, 1.83 mm tall and 1.83 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

