HARTING Technology Group09060006481Connector Contact
Contact SKT Crimp ST Cable Mount 20-26AWG T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 20 | |
| 400 | |
| Tape and Reel | |
| 1.85 | |
| 19.25 | |
| 20-26 | |
| Cable Mount |
Make the perfect wired connection with this 09060006481 connector contact from Harting, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This has a Connector Backplane connector. It uses the crimp termination method. This product is 19.25 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

