HARTING Technology Group09030006262Connector Contact
Contact SKT Solder RA Thru-Hole har-modular® Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Coaxial | |
| SKT | |
| Solder | |
| Right Angle | |
| 1.5 | |
| 250V | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 17.7 | |
| 6 | |
| 9.8 | |
| har-modular® | |
| Through Hole |
Never worry about a loose connection again with this 09030006262 connector contact from Harting. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 1.5 A. This has a Connector Backplane connector. It uses the solder termination method. This product is 17.7 mm long, 9.8 mm tall and 6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

