HARTING Technology Group09030006250Connector Contact
Contact SKT Press Fit ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| SKT | |
| Press Fit | |
| Straight | |
| 40 | |
| 500 | |
| 1.082 | |
| 15.5 | |
| 5.9 | |
| Cable Mount |
Make the perfect wired connection with this 09030006250 connector contact from Harting, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Power connector. This product is 15.5 mm long and 5.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

