HARTING Technology Group09030006101Connector Contact
Contact PIN Solder Cup ST Cable Mount har-modular®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Machined Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 10 | |
| 500 | |
| 22.4 | |
| har-modular® | |
| Cable Mount |
Make the perfect wired connection with this 09030006101 connector contact from Harting, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Backplane connector. This product is 22.4 mm long. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

