Molex0901190110Connector Contact

Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel

This 0901190110 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 13.3 mm long, 2.05 mm tall and 2.1 mm deep. Its wire is 22-24 AWG.

200,000 parts: Ships in 2 days

    Total$1,862.00Price for 20000

    • (20000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Singapore
      • In Stock: 200,000 parts
      • Price: $0.0931

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.