| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| 3AG|Cartridge | |
| 5 X 20|6.3 X 32 | |
| 1 | |
| 16@(CSA/UL) | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 12 | |
| 6.6 | |
| 11.5 | |
| 0.98 | |
| 11.5 | |
| Through Hole |
This fuse clip 0751.0056 from Schurter will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 16 A @ (CSA/UL). The voltage rating is 600VDC|600VAC. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

