Mill-Max0707-0-15-15-12-27-10-0Connector Contact
Contact SKT 12 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 5.08 | |
| 1.73 | |
| 12 | |
| Through Hole |
Look no further! This 0707-0-15-15-12-27-10-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long and 1.73 mm. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

