Mill-Max0677-0-15-15-30-27-10-0Connector Contact

Contact SKT 30 Size Solder ST Thru-Hole Bulk

Never worry about a loose connection again with this 0677-0-15-15-30-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 6.3 mm long, 1.6 mm tall and 1.6 mm deep. It uses the solder termination method.

118 parts: Ships tomorrow

    Total$7.76Price for 118

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1947+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 118 parts
      • Price: $0.0658

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.