Mill-Max0669-0-15-01-30-27-10-0Connector Contact

Contact SKT 30 Size Solder ST Thru-Hole Bulk

Look no further! This 0669-0-15-01-30-27-10-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.17 mm long, 1.82 mm tall and 1.82 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.5568
    1. 1+$0.5568
    2. 2500+$0.4102
    3. 5000+$0.3317
    4. 10000+$0.2687
    5. 15000+$0.2436
    6. 25000+$0.2209
    7. 50000+$0.2024
    8. 100000+$0.1894

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.