Molex0643231029Connector Contact

0643231029 Molex Connector Contacts SKT Crimp ST Cable Mount 18-20AWG T/R Automotive - Arrow.com

Other Part Names : 643231029

Easily improve a secured connection with this specially engineered 0643231029 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Power connector. It uses the crimp termination method. Its wire is 18-20 AWG. This product is 18 mm long.

Total In Stock: 754,672 parts

Regional Inventory: 12,172

    Total$0.26Price for 1

    12,172 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 12,172 parts
      • Price: $0.2646
    • (5500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      21 weeks
      • In Stock: 577,500 parts
      • Price: $0.2143
    • (27500)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      United States of America
      • In Stock: 165,000 parts
      • Price: $0.1926

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.