Other Part Names : 643221219
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 6 | |
| 250VAC | |
| 8 | |
| -40 | |
| 125 | |
| Reel | |
| 0.12 | |
| 15.6 | |
| 3.3 | |
| 2.8 | |
| 19 | |
| Cable Mount |
Make the perfect wired connection with this 0643221219 connector contact from Molex, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 6 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-24 AWG. It uses the crimp termination method. This product is 15.6 mm long, 2.8 mm tall and 3.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

