Top Purchased
Molex0643221039Connector Contact
Contact SKT Crimp ST Cable Mount 21AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 6 | |
| 14VDC | |
| 8 | |
| -40 | |
| 125 | |
| Reel | |
| 0.15 | |
| 15.6 | |
| 3.1 | |
| 2.6 | |
| 21 | |
| Cable Mount |
Look no further! This 0643221039 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 6 A. This has a Connector Rectangular connector. Its wire is 22-24 AWG. This product is 15.6 mm long, 2.6 mm tall and 3.1 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

