Molex0643221029Connector Contact

0643221029 Molex Connector Contacts SKT Crimp ST Cable Mount 18AWG T/R Automotive - Arrow.com

Prevent premature failure by installing this 0643221029 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 6 A. This has a Connector Rectangular connector. This product is 15.6 mm long, 2.8 mm tall and 3.3 mm deep. It uses the crimp termination method. Its wire is 22-24 AWG.

1,610,000 parts: Ships tomorrow

    Total$0.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,610,000 parts
      • Price: $0.2744

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.