Mill-Max0616-0-18-15-07-27-10-0Connector Contact

Contact SKT 7 Size Solder Cup ST Cable Mount Bulk

Prevent premature failure by installing this 0616-0-18-15-07-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 11.56 mm long, 3.99 mm tall and 3.99 mm deep.

23,503 parts: Ships in 2 days

    Total$851.10Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 23,503 parts
      • Price: $0.8511

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.