Molex0561349000Connector Contact
Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ T/R
Other Part Names : 561349000
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.036 | |
| 6.7 | |
| 2.64 | |
| 2.51 | |
| MicroClasp™ | |
| 22-28 | |
| Cable Mount |
This 0561349000 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. This connector contact has a minimum operating temperature of -25 °C and a maximum of 85 °C. It uses the crimp termination method. This product is 6.7 mm long, 2.51 mm tall and 2.64 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

