| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 6.3@(SEMKO/VDE)|10@(CSA/UL) | |
| -40 | |
| 85 | |
| Pin | |
| Bulk | |
| 10.16 | |
| 12.7 | |
| Brass | |
| Gray | |
| Through Hole |
Implement additional safety features for your fuse with this fuse block 05200101Z from Littelfuse. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
