Molex0503948054Connector Contact
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2 | |
| 125VDC|125VAC | |
| 40 | |
| -40 | |
| 105 | |
| 50 | |
| Reel | |
| 0.000042 | |
| 6.45 | |
| 1.88 | |
| 2 | |
| Milli-Grid | |
| 24-30 | |
| Cable Mount |
This 0503948054 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. This product is 6.45 mm long, 2 mm tall and 1.88 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

