Molex0503728100Connector Contact

0503728100 Molex Connector Contacts SKT Crimp ST Cable Mount 22-26AWG DuraClik™ Bag - Arrow.com

Easily improve a secured connection with this specially engineered 0503728100 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-26 AWG. This product is 4.7 mm long, 2.33 mm tall and 1.88 mm deep.

Import TariffMay apply to this part

37,034 parts: Ships tomorrow

    Total$0.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 37,034 parts
      • Price: $0.0615

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.