Molex0500988000Connector Contact

Contact PIN Crimp ST Cable Mount 18-22AWG Reel

Other Part Names : 500988000

Never worry about a loose connection again with this 0500988000 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 18-22 AWG. This product is 9.9 mm long, 3.3 mm tall and 3.2 mm deep. It uses the crimp termination method.

Total In Stock: 72,000 parts

Regional Inventory: 40,000

    Total$274.40Price for 8000

    40,000 In stock: Ships tomorrow

    • (8000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 40,000 parts
      • Price: $0.0343
    • (8000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Japan
      • In Stock: 32,000 parts
      • Price: $0.045

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.