Other Part Names : 500128000
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 2 | |
| 125V | |
| 20 | |
| Reel | |
| 0.08 | |
| 8.5 | |
| 2 | |
| 2 | |
| 24-28 | |
| Cable Mount |
This 0500128000 connector contact from Molex comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 8.5 mm long, 2 mm tall and 2 mm deep. Its wire is 24-28 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

