Mill-Max0489-0-15-15-11-27-04-0Connector Contact
Contact SKT 11 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.99 | |
| 1.09 | |
| 1.09 | |
| 11 | |
| Through Hole |
Never worry about a loose connection again with this 0489-0-15-15-11-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 5.99 mm long, 1.09 mm tall and 1.09 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

