Molex0484040003Connector USB

Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port USB 3.0 Tray

Utilize your audio and video with the usb 3.0 type a 0484040003 audio and video connector from Molex. This RCP connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. 0484040003 is housed in thermoplastic. This device has a maximum current rating of 1.8 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 25.7 mm deep. Its 9 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 20,972 parts

Regional Inventory: 12,512

    Total$1.74Price for 1

    12,512 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 12,512 parts
      • Price: $1.735
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 8,460 parts
      • Price: $2.1522

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.