Littelfuse04820002ZXBFuse Accessories
Fuse Holder 15A 125VAC/125VDC Through Hole Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Alarm Indicating | |
| 17.8 X 5.8 X 19.6 | |
| 2 | |
| 15 | |
| 125VAC|125VDC | |
| -55 | |
| 125 | |
| Pin | |
| 21.3 | |
| 12.8 | |
| 15.7 | |
| 15.7 | |
| Thermoplastic | |
| Through Hole |
Often, this fuse holder 04820002ZXB from Littelfuse is an essential additional feature when incorporating fuses into circuits. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 21.3 mm long, 15.7 mm tall and 12.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
