Mill-Max0479-0-67-80-34-80-10-0Connector Contact
Contact SKT 34 Size Solder ST Thru-Hole T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Fiber | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tape and Reel | |
| 3.55 | |
| 2.28 | |
| 2.28 | |
| 34 | |
| Through Hole |
This 0479-0-67-80-34-80100 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 3.55 mm long, 2.28 mm tall and 2.28 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
