10-25% Off
Mill-Max0479-0-67-80-34-27-10-0Connector Contact
0479-0-67-80-34-27-10-0 Mill-Max Connector Contacts SKT 34 Size Solder ST Thru-Hole T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.55 | |
| 2.28 | |
| 34 | |
| Through Hole |
This 0479-0-67-80-34-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.55 mm long and 2.28 mm. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

