Mill-Max0467-0-15-15-21-27-04-0Connector Contact
Contact SKT 21 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.63 | |
| 1.04 | |
| 1.04 | |
| 21 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 0467-0-15-15-21-27-04-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method. This product is 7.63 mm long, 1.04 mm tall and 1.04 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

