Mill-Max0466-0-15-15-21-27-04-0Connector Contact
Contact SKT 21 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.4 | |
| 1.4 | |
| 1.4 | |
| 21 | |
| Through Hole |
Make the perfect wired connection with this 0466-0-15-15-21-27-04-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.4 mm long, 1.4 mm tall and 1.4 mm deep. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

