Mill-Max0461-2-15-15-21-27-04-0Connector Contact
Contact SKT 21 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.02 | |
| 1.04 | |
| 1.04 | |
| 21 | |
| Through Hole |
Need a strong connection for your wires? This 0461-2-15-15-21-27-04-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 9.02 mm long, 1.04 mm tall and 1.04 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

