Deutsch Group0460-202-16141Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Carrier
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| -55 | |
| 125 | |
| Carrier | |
| 20.85 | |
| 3.28 | |
| 3.28 | |
| 16 | |
| 16-20 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0460-202-16141 connector contact from Deutsch. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 16-20 AWG. This product is 20.57 mm long, 3.3 mm tall and 3.3 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

