Molex0457503211Connector Contact

Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel

Other Part Names : 457503211

This 0457503211 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. This product is 15.03 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method. Its wire is 16 AWG.

Total In Stock: 41,652 parts

Regional Inventory: 25,652

    Total$0.28Price for 1

    25,652 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 13,652 parts
      • Price: $0.2777
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 12,000 parts
      • Price: $0.3327
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.3352

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.