| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 5 X 20 | |
| 10 | |
| 250VAC|250VDC | |
| Pin | |
| 4.5 | |
| 5.5 | |
| 8 | |
| Spring Brass | |
| Through Hole |
Often, this fuse clip 04450001H from Littelfuse is an essential additional feature when incorporating fuses into circuits. The voltage rating is 250VDC|250VAC. This device has a current rating of 10. This product is 4.5 mm long, 8 mm tall and 5.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
